Part Details for A5G26H110NT4 by NXP Semiconductors
Overview of A5G26H110NT4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A5G26H110NT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1913
|
Newark | Airfast Rf Power Gan Amplifier, 2496-2690 Mhz, 15 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A5G26H110NT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3600 | Buy Now |
DISTI #
568-A5G26H110NT4TR-ND
|
DigiKey | RF MOSFET GAN 48V 6DFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.7131 | Buy Now |
DISTI #
A5G26H110NT4
|
Avnet Americas | DMS GAN DFN7X6.5 6L - Tape and Reel (Alt: A5G26H110NT4) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-A5G26H110NT4
|
Mouser Electronics | GaN FETs Airfast RF Power GaN Amplifier, 2496-2690 MHz, 15 W Avg., 48 V RoHS: Compliant | 0 |
|
$30.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$29.9100 | Buy Now |
DISTI #
A5G26H110NT4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$32.0300 | Buy Now |
Part Details for A5G26H110NT4
A5G26H110NT4 CAD Models
A5G26H110NT4 Part Data Attributes
|
A5G26H110NT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A5G26H110NT4
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 18 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |