Part Details for A5G23H110NT4 by NXP Semiconductors
Overview of A5G23H110NT4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for A5G23H110NT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6546
|
Newark | Airfast Rf Power Gan Amplifier, 2300-2400 Mhz, 13.8 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A5G23H110NT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$29.3700 | Buy Now |
DISTI #
568-A5G23H110NT4TR-ND
|
DigiKey | RF MOSFET 48V 6DFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.7750 | Buy Now |
DISTI #
A5G23H110NT4
|
Avnet Americas | Transistor RF FET N-CH 125V 13.3A 6-Pin DFN T/R - Tape and Reel (Alt: A5G23H110NT4) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$29.8623 / $32.8239 | Buy Now |
DISTI #
771-A5G23H110NT4
|
Mouser Electronics | GaN FETs Airfast RF Power GaN Amplifier, 2300-2400 MHz, 13.8 W Avg., 48 V RoHS: Compliant | 0 |
|
$30.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$30.1000 | Buy Now |
DISTI #
A5G23H110NT4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$32.2300 | Buy Now |
Part Details for A5G23H110NT4
A5G23H110NT4 CAD Models
A5G23H110NT4 Part Data Attributes
|
A5G23H110NT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A5G23H110NT4
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |