Part Details for A58082-000 by TE Connectivity
Overview of A58082-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A58082-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A58082-000
|
Avnet Americas | Cable Assembly Double Shielded 3.048m Data Bus to Data Bus - Bulk (Alt: A58082-000) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$821.1856 / $988.2064 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Lead time: 43 Weeks Container: Bag | 0Bag |
|
$918.9800 | Buy Now |
DISTI #
RYCD-500-L457-3-613-120
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-613-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-3-613-120 RoHS: Compliant | 0 |
|
$740.4600 / $1,690.0900 | Buy Now |
DISTI #
RYCD-500-L457-3-613-120
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-613-120 | 0 |
|
Buy Now | |
DISTI #
A58082-000
|
Avnet Abacus | (Alt: A58082-000) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L457-3-613-120 RoHS: Compliant | 0 |
|
$740.4600 / $1,690.0900 | Buy Now |
Part Details for A58082-000
A58082-000 CAD Models
A58082-000 Part Data Attributes
|
A58082-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A58082-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |