Datasheets
A551BF680M450A by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,

Part Details for A551BF680M450A by KEMET Corporation

Overview of A551BF680M450A by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A551BF680M450A

Part # Distributor Description Stock Price Buy
DISTI # 78M9946
Newark 68.0Pf 450V |Kemet A551BF680M450A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.2900
  • 2,500 $2.1300
$2.1300 / $2.2900 Buy Now

Part Details for A551BF680M450A

A551BF680M450A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A551BF680M450A Part Data Attributes

A551BF680M450A KEMET Corporation
Buy Now Datasheet
Compare Parts:
A551BF680M450A KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
ESR 1100 mΩ
Leakage Current 0.092 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 570 mA
Surface Mount NO
Terminal Shape SNAP-IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A551BF680M450A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A551BF680M450A by KEMET Corporation

Select Manufacturer
Which Manufacturer of A551BF680M450A would you like to use for your alert(s)?
  • Please alert me when A551BF680M450A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A551BF680M450A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A551BF680M450A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A551BF680M450A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A551BF680M450A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A551BF680M450A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: