Part Details for A54SX72AFG484M by Microsemi Corporation
Overview of A54SX72AFG484M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72AFG484M
A54SX72AFG484M CAD Models
A54SX72AFG484M Part Data Attributes
|
A54SX72AFG484M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX72AFG484M
Microsemi Corporation
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA484,26X26,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 360 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 360 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for A54SX72AFG484M
This table gives cross-reference parts and alternative options found for A54SX72AFG484M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72AFG484M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A54SX72AFGG484I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72AFGG484I |
A54SX72AFG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | A54SX72AFG484M vs A54SX72AFG484I |
A54SX72A-FG484A | Microchip Technology Inc | $736.0500 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72A-FG484A |
A54SX72A-FGG484A | Microchip Technology Inc | $736.0500 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72A-FGG484A |
A54SX72A-FG484I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72A-FG484I |
A54SX72AFG484A | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | A54SX72AFG484M vs A54SX72AFG484A |
A54SX72AFGG484 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72AFGG484 |
A54SX72A-FGG484 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | A54SX72AFG484M vs A54SX72A-FGG484 |
A54SX72AFGG484I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | A54SX72AFG484M vs A54SX72AFGG484I |