Part Details for A54SX72AFG484 by Microchip Technology Inc
Overview of A54SX72AFG484 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72AFG484
A54SX72AFG484 CAD Models
A54SX72AFG484 Part Data Attributes
|
A54SX72AFG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72AFG484
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 360 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 360 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for A54SX72AFG484
This table gives cross-reference parts and alternative options found for A54SX72AFG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72AFG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-FG484AX79 | Field Programmable Gate Array, 4024 CLBs, 72000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72A-FG484AX79 |
A54SX72AFG484 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | A54SX72AFG484 vs A54SX72AFG484 |
A54SX72AFG484M | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72AFG484M |
A54SX72A-FG484I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72A-FG484I |
A54SX72AFG484I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | A54SX72AFG484 vs A54SX72AFG484I |
A54SX72A-FG484I | FPGA, 6036 CLBS, 108000 GATES, PBGA484, 1 MM, FBGA-484 | Microsemi FPGA & SoC | A54SX72AFG484 vs A54SX72A-FG484I |
A54SX72A-FG484 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72A-FG484 |
A54SX72A-FG484M | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72A-FG484M |
A54SX72AFGG484 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Microsemi Corporation | A54SX72AFG484 vs A54SX72AFGG484 |
A54SX72A-FGG484 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX72AFG484 vs A54SX72A-FGG484 |