Part Details for A54SX72A-CQG256C by Actel Corporation
Overview of A54SX72A-CQG256C by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72A-CQG256C
A54SX72A-CQG256C CAD Models
A54SX72A-CQG256C Part Data Attributes
|
A54SX72A-CQG256C
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-CQG256C
Actel Corporation
Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256, CERAMIC, QFP-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, QFP-256 | |
Reach Compliance Code | compliant | |
Additional Feature | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | |
Clock Frequency-Max | 206 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e4 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 72000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6036 CLBS, 72000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | QUAD |