Part Details for A54SX72A-1PQG208 by Microsemi Corporation
Overview of A54SX72A-1PQG208 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72A-1PQG208
A54SX72A-1PQG208 CAD Models
A54SX72A-1PQG208 Part Data Attributes
|
A54SX72A-1PQG208
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-1PQG208
Microsemi Corporation
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX72A-1PQG208
This table gives cross-reference parts and alternative options found for A54SX72A-1PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-1PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-1PQ208MX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQG208 vs A54SX72A-1PQ208MX79 |
A54SX72A-1PQ208X79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQG208 vs A54SX72A-1PQ208X79 |
A54SX72A-1PQG208I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQG208I |
A54SX72A-1PQG208M | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQG208 vs A54SX72A-1PQG208M |
A54SX72A-1PQ208MX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQ208MX79 |
A54SX72A-1PQG208I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQG208 vs A54SX72A-1PQG208I |
A54SX72A-1PQ208M | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQ208M |
A54SX72A-1PQ208I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQ208I |
A54SX72A-1PQ208IX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQ208IX79 |
A54SX72A-1PQ208A | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQG208 vs A54SX72A-1PQ208A |