Part Details for A54SX32BG313I by Microsemi FPGA & SoC
Overview of A54SX32BG313I by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32BG313I
A54SX32BG313I CAD Models
A54SX32BG313I Part Data Attributes
|
A54SX32BG313I
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A54SX32BG313I
Microsemi FPGA & SoC
FPGA, 2880 CLBS, 32000 GATES, 240MHz, PBGA313, PLASTIC, BGA-313
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 313 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B313 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 32000 | |
Number of Terminals | 313 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS, 32000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA313,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for A54SX32BG313I
This table gives cross-reference parts and alternative options found for A54SX32BG313I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32BG313I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A54SX32-BG313X79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313 | A54SX32BG313I vs A54SX32-BG313X79 |
A54SX32-BG313IX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313 | A54SX32BG313I vs A54SX32-BG313IX79 |
A54SX32BG313 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313, PLASTIC, BGA-313 | A54SX32BG313I vs A54SX32BG313 |
A54SX32BG313I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313, PLASTIC, BGA-313 | A54SX32BG313I vs A54SX32BG313I |
A54SX32-BG313MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313, PLASTIC, BGA-313 | A54SX32BG313I vs A54SX32-BG313MX79 |
A54SX32-BGG313I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, 2880-Cell, CMOS, PBGA313 | A54SX32BG313I vs A54SX32-BGG313I |
A54SX32BGG313PP | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 | A54SX32BG313I vs A54SX32BGG313PP |
A54SX32-BG313MX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313 | A54SX32BG313I vs A54SX32-BG313MX79 |
A54SX32-BGG313M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, 2880-Cell, CMOS, PBGA313, ROHS COMPLIANT, PLASTIC, BGA-313 | A54SX32BG313I vs A54SX32-BGG313M |