Part Details for A54SX32ABG329I by Microchip Technology Inc
Overview of A54SX32ABG329I by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32ABG329I
A54SX32ABG329I CAD Models
A54SX32ABG329I Part Data Attributes
|
A54SX32ABG329I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32ABG329I
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.27 MM PITCH, PLASTIC, BGA-329 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 249 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 249 | |
Number of Terminals | 329 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA329,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for A54SX32ABG329I
This table gives cross-reference parts and alternative options found for A54SX32ABG329I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32ABG329I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32ABGG329 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PBGA329, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329 | Microsemi FPGA & SoC | A54SX32ABG329I vs A54SX32ABGG329 |
A54SX32ABG329X79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PBGA329 | Microchip Technology Inc | A54SX32ABG329I vs A54SX32ABG329X79 |
A54SX32A-BGG329 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329 | Microchip Technology Inc | A54SX32ABG329I vs A54SX32A-BGG329 |
A54SX32ABGG329M | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PBGA329, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329 | Microsemi FPGA & SoC | A54SX32ABG329I vs A54SX32ABGG329M |
A54SX32ABG329 | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | Microsemi FPGA & SoC | A54SX32ABG329I vs A54SX32ABG329 |
A54SX32ABG329M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | Microsemi Corporation | A54SX32ABG329I vs A54SX32ABG329M |
A54SX32ABG329 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329 | Microchip Technology Inc | A54SX32ABG329I vs A54SX32ABG329 |
A54SX32ABG329 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | Microsemi Corporation | A54SX32ABG329I vs A54SX32ABG329 |
A54SX32A-BG329 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329 | Microchip Technology Inc | A54SX32ABG329I vs A54SX32A-BG329 |
A54SX32ABG329IX79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | Microsemi Corporation | A54SX32ABG329I vs A54SX32ABG329IX79 |