Part Details for A54SX32A-2FG484X79 by Microsemi Corporation
Overview of A54SX32A-2FG484X79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32A-2FG484X79
A54SX32A-2FG484X79 CAD Models
A54SX32A-2FG484X79 Part Data Attributes
|
A54SX32A-2FG484X79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-2FG484X79
Microsemi Corporation
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA484, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 313 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for A54SX32A-2FG484X79
This table gives cross-reference parts and alternative options found for A54SX32A-2FG484X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-2FG484X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-2FG484IX79 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | A54SX32A-2FG484X79 vs A54SX32A-2FG484IX79 |
A54SX32A-2FGG484 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA484, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Microsemi Corporation | A54SX32A-2FG484X79 vs A54SX32A-2FGG484 |
A54SX32A-2FG484 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX32A-2FG484X79 vs A54SX32A-2FG484 |
A54SX32A-2FGG484 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA484 | Microchip Technology Inc | A54SX32A-2FG484X79 vs A54SX32A-2FGG484 |
A54SX32A-2FG484I | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA484, 1 MM PITCH, FBGA-484 | Microsemi Corporation | A54SX32A-2FG484X79 vs A54SX32A-2FG484I |