Part Details for A54SX32A-1CQ208M by Actel Corporation
Overview of A54SX32A-1CQ208M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX32A-1CQ208M
A54SX32A-1CQ208M CAD Models
A54SX32A-1CQ208M Part Data Attributes
|
A54SX32A-1CQ208M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-1CQ208M
Actel Corporation
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP208, CERAMIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 278 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 174 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 174 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |