A54SX32-3BGG329I
Description: Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 350MHz, 2880-Cell, CMOS, PBGA329, ROHS COMPLIANT, PLASTIC, BGA-329

Overview of A54SX32-3BGG329I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A54SX32-3BGG329I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32-3BGG329I by Actel Corporation

A54SX32-3BGG329I
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
ROHS COMPLIANT, PLASTIC, BGA-329
Reach Compliance Code
compliant
Additional Feature
CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
350 MHz
Combinatorial Delay of a CLB-Max
0.6 ns
JESD-30 Code
S-PBGA-B329
JESD-609 Code
e1
Length
31 mm
Moisture Sensitivity Level
3
Number of CLBs
2880
Number of Equivalent Gates
32000
Number of Inputs
249
Number of Logic Cells
2880
Number of Outputs
249
Number of Terminals
329
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2880 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA329,23X23,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. A54SX32-3BGG329I
    Actel Corporation
    Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 350MHz, 2880-Cell, CMOS, PBGA329, ROHS COMPLIANT, PLASTIC, BGA-329
    VS

Alternate Parts for A54SX32-3BGG329I

This table gives cross-reference parts and alternative options found for A54SX32-3BGG329I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32-3BGG329I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX32A-2BG329X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 Microsemi Corporation A54SX32-3BGG329I vs A54SX32A-2BG329X79
A54SX32BG329PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32BG329PP
A54SX32BG329I FPGA, 2880 CLBS, 32000 GATES, 240MHz, PBGA329, PLASTIC, BGA-329 Microsemi FPGA & SoC A54SX32-3BGG329I vs A54SX32BG329I
A54SX32-3BG329M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 350MHz, 2880-Cell, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32-3BG329M
A54SX32-2BG329 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32-2BG329
A54SX32A-1BG329I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32A-1BG329I
A54SX32BG329 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32BG329
A54SX32A-2BGG329I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32A-2BGG329I
A54SX32A-2BG329X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA329 Microchip Technology Inc A54SX32-3BGG329I vs A54SX32A-2BG329X79
A54SX32-1BG329PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, PBGA329, PLASTIC, BGA-329 Microsemi Corporation A54SX32-3BGG329I vs A54SX32-1BG329PP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32-3BGG329I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32-3BGG329I by Actel Corporation

Select Manufacturer
Which Manufacturer of A54SX32-3BGG329I would you like to use for your alert(s)?
  • Please alert me when A54SX32-3BGG329I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX32-3BGG329I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32-3BGG329I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX32-3BGG329I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32-3BGG329I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32-3BGG329I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: