A54SX32-2BG329
Description: Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA329, PLASTIC, BGA-329

Overview of A54SX32-2BG329 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A54SX32-2BG329 by Actel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ
Quest Components   28
  • 1 $607.5388
  • 6 $555.4640
  • 9 $520.7475
$520.7475 / $607.5388 Buy Now

CAD Models for A54SX32-2BG329 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32-2BG329 by Actel Corporation

A54SX32-2BG329
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
PLASTIC, BGA-329
Reach Compliance Code
compliant
Additional Feature
CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
320 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PBGA-B329
JESD-609 Code
e0
Length
31 mm
Moisture Sensitivity Level
3
Number of CLBs
2880
Number of Equivalent Gates
32000
Number of Inputs
249
Number of Logic Cells
2880
Number of Outputs
249
Number of Terminals
329
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2880 CLBS, 32000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA329,23X23,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. A54SX32-2BG329
    Actel Corporation
    Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PBGA329, PLASTIC, BGA-329
    VS

Related Parts for A54SX32-2BG329

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32-2BG329 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32-2BG329 by Actel Corporation

Select Manufacturer
Which Manufacturer of A54SX32-2BG329 would you like to use for your alert(s)?
  • Please alert me when A54SX32-2BG329 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX32-2BG329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32-2BG329 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX32-2BG329 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32-2BG329.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32-2BG329 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: