Part Details for A54SX16P-3PQ208M by Microchip Technology Inc
Overview of A54SX16P-3PQ208M by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16P-3PQ208M
A54SX16P-3PQ208M CAD Models
A54SX16P-3PQ208M Part Data Attributes
|
A54SX16P-3PQ208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX16P-3PQ208M
Microchip Technology Inc
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-143, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 350 MHz | |
Combinatorial Delay of a CLB-Max | 0.6 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 175 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 175 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A54SX16P-3PQ208M
This table gives cross-reference parts and alternative options found for A54SX16P-3PQ208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-3PQ208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16-3PQG208M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Microsemi Corporation | A54SX16P-3PQ208M vs A54SX16-3PQG208M |
A54SX16P-3PQG208M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Microsemi Corporation | A54SX16P-3PQ208M vs A54SX16P-3PQG208M |
A54SX16-3PQG208 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Actel Corporation | A54SX16P-3PQ208M vs A54SX16-3PQG208 |
A54SX16-3PQ208 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Actel Corporation | A54SX16P-3PQ208M vs A54SX16-3PQ208 |
A54SX16-3PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-3PQ208M vs A54SX16-3PQ208X79 |
A54SX16-3PQG208M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-3PQ208M vs A54SX16-3PQG208M |
A54SX16P-3PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX16P-3PQ208M vs A54SX16P-3PQ208X79 |
A54SX16-3PQ208M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-3PQ208M vs A54SX16-3PQ208M |
A54SX16P-3PQ208X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX16P-3PQ208M vs A54SX16P-3PQ208X79 |
A54SX16-3PQG208I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 | Actel Corporation | A54SX16P-3PQ208M vs A54SX16-3PQG208I |