Part Details for A54SX16P-1TQ176PP by Microsemi Corporation
Overview of A54SX16P-1TQ176PP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16P-1TQ176PP
A54SX16P-1TQ176PP CAD Models
A54SX16P-1TQ176PP Part Data Attributes
|
A54SX16P-1TQ176PP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16P-1TQ176PP
Microsemi Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 280 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Terminals | 176 | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for A54SX16P-1TQ176PP
This table gives cross-reference parts and alternative options found for A54SX16P-1TQ176PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-1TQ176PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16-1TQG176M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP176, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | Actel Corporation | A54SX16P-1TQ176PP vs A54SX16-1TQG176M |
A54SX16-1TQG176PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176 | Microchip Technology Inc | A54SX16P-1TQ176PP vs A54SX16-1TQG176PP |
A54SX16-1TQ176 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 | Microsemi Corporation | A54SX16P-1TQ176PP vs A54SX16-1TQ176 |
A54SX16P-1TQG176PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 | Microsemi Corporation | A54SX16P-1TQ176PP vs A54SX16P-1TQG176PP |
A54SX16P-1TQ176 | FPGA, 1452 CLBS, 16000 GATES, 280MHz, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 | Microsemi FPGA & SoC | A54SX16P-1TQ176PP vs A54SX16P-1TQ176 |
A54SX16P-1TQ176IX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 | Microsemi Corporation | A54SX16P-1TQ176PP vs A54SX16P-1TQ176IX79 |
A54SX16-1TQG176I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP176, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | Microsemi Corporation | A54SX16P-1TQ176PP vs A54SX16-1TQG176I |
A54SX16P-1TQG176 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP176, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | Microsemi Corporation | A54SX16P-1TQ176PP vs A54SX16P-1TQG176 |
A54SX16P-1TQG176PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176 | Microchip Technology Inc | A54SX16P-1TQ176PP vs A54SX16P-1TQG176PP |
A54SX16P-1TQG176I | FPGA, 1452 CLBS, 16000 GATES, 280MHz, PQFP176, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | Microsemi FPGA & SoC | A54SX16P-1TQ176PP vs A54SX16P-1TQG176I |