A54SX16P-1PQG208PP
Description: Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208

Overview of A54SX16P-1PQG208PP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16P-1PQG208PP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16P-1PQG208PP by Microchip Technology Inc

A54SX16P-1PQG208PP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, MO-143, QFP-208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
280 MHz
Combinatorial Delay of a CLB-Max
0.8 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
16000
Number of Inputs
172
Number of Logic Cells
1452
Number of Outputs
172
Number of Terminals
208
Organization
1452 CLBS, 16000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. A54SX16P-1PQG208PP
    Microchip Technology Inc
    Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208
    VS

Alternate Parts for A54SX16P-1PQG208PP

This table gives cross-reference parts and alternative options found for A54SX16P-1PQG208PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-1PQG208PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16-1PQG208M Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 Actel Corporation A54SX16P-1PQG208PP vs A54SX16-1PQG208M
A54SX16P-1PQ208MX79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16P-1PQ208MX79
A54SX16P-1PQG208I FPGA, 1452 CLBS, 16000 GATES, 280MHz, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 Microsemi FPGA & SoC A54SX16P-1PQG208PP vs A54SX16P-1PQG208I
A54SX16P-1PQG208I Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX16P-1PQG208I
A54SX16P-1PQG208 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX16P-1PQG208
A54SX16P-1PQG208PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16P-1PQG208PP
A54SX16P-1PQG208 FPGA, 1452 CLBS, 16000 GATES, 280MHz, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 Microsemi FPGA & SoC A54SX16P-1PQG208PP vs A54SX16P-1PQG208
A54SX16P-1PQG208I Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16P-1PQG208I
A54SX16P-1PQG208M Field Programmable Gate Array, 241MHz, 1452-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX16P-1PQG208M
A54SX16P-1PQ208X79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP208 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX16P-1PQ208X79
Part Number Description Manufacturer Compare
A54SX16A-3PQ208X79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Actel Corporation A54SX16P-1PQG208PP vs A54SX16A-3PQ208X79
A54SX16-3PQ208I Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 350MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Actel Corporation A54SX16P-1PQG208PP vs A54SX16-3PQ208I
A54SX16P-2VQG100 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, 1452-Cell, CMOS, PQFP100 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX16P-2VQG100
A54SX16-2VQ100IX79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16-2VQ100IX79
A54SX32BGG313PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX32BGG313PP
A54SX16PTQ144 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16PTQ144
A54SX32BG313 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, PBGA313, PLASTIC, BGA-313 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX32BG313
A54SX16A-2PQ208IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16A-2PQ208IX79
A54SX32-1BGG313 Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, 2880-Cell, CMOS, PBGA313 Microchip Technology Inc A54SX16P-1PQG208PP vs A54SX32-1BGG313
A54SX16P-2PQG208PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi Corporation A54SX16P-1PQG208PP vs A54SX16P-2PQG208PP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16P-1PQG208PP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16P-1PQG208PP by Microchip Technology Inc

  • Please alert me when A54SX16P-1PQG208PP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16P-1PQG208PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16P-1PQG208PP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16P-1PQG208PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16P-1PQG208PP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16P-1PQG208PP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: