Part Details for A54SX16ATQ100IX79 by Microsemi Corporation
Overview of A54SX16ATQ100IX79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16ATQ100IX79
A54SX16ATQ100IX79 CAD Models
A54SX16ATQ100IX79 Part Data Attributes
|
A54SX16ATQ100IX79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16ATQ100IX79
Microsemi Corporation
Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A54SX16ATQ100IX79
This table gives cross-reference parts and alternative options found for A54SX16ATQ100IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16ATQ100IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16ATQ100M | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Microsemi FPGA & SoC | A54SX16ATQ100IX79 vs A54SX16ATQ100M |
A54SX16ATQG100I | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16ATQ100IX79 vs A54SX16ATQG100I |
A54SX16ATQG100I | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP100, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Microsemi FPGA & SoC | A54SX16ATQ100IX79 vs A54SX16ATQG100I |
A54SX16ATQG100M | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Microsemi Corporation | A54SX16ATQ100IX79 vs A54SX16ATQG100M |
A54SX16ATQ100X79 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Microsemi Corporation | A54SX16ATQ100IX79 vs A54SX16ATQ100X79 |
A54SX16A-TQ100AX79 | Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A54SX16ATQ100IX79 vs A54SX16A-TQ100AX79 |
A54SX16ATQ100I | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Microsemi FPGA & SoC | A54SX16ATQ100IX79 vs A54SX16ATQ100I |
A54SX16ATQ100 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Microsemi Corporation | A54SX16ATQ100IX79 vs A54SX16ATQ100 |
A54SX16ATQG100M | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP100, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Microsemi FPGA & SoC | A54SX16ATQ100IX79 vs A54SX16ATQG100M |
A54SX16ATQ100M | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 | Microsemi Corporation | A54SX16ATQ100IX79 vs A54SX16ATQ100M |