Part Details for A54SX16AFBGG144I by Actel Corporation
Overview of A54SX16AFBGG144I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16AFBGG144I
A54SX16AFBGG144I CAD Models
A54SX16AFBGG144I Part Data Attributes
|
A54SX16AFBGG144I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16AFBGG144I
Actel Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, PLASTIC, FBGA-144 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 5V FOR I/O SUPPLY | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A54SX16AFBGG144I
This table gives cross-reference parts and alternative options found for A54SX16AFBGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16AFBGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16AFBG144M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 | Actel Corporation | A54SX16AFBGG144I vs A54SX16AFBG144M |
A54SX16AFBGG144 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 | Actel Corporation | A54SX16AFBGG144I vs A54SX16AFBGG144 |
A54SX16AFBG144 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 | Actel Corporation | A54SX16AFBGG144I vs A54SX16AFBG144 |
A54SX16AFBGG144M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 | Actel Corporation | A54SX16AFBGG144I vs A54SX16AFBGG144M |
A54SX16AFBG144I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, CMOS, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144 | Actel Corporation | A54SX16AFBGG144I vs A54SX16AFBG144I |