Part Details for A54SX16A-TQ144AX79 by Microsemi Corporation
Overview of A54SX16A-TQ144AX79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16A-TQ144AX79
A54SX16A-TQ144AX79 CAD Models
A54SX16A-TQ144AX79 Part Data Attributes:
|
A54SX16A-TQ144AX79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16A-TQ144AX79
Microsemi Corporation
Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PQFP144,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AN SUPPLU OF 3.3V | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 990 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A54SX16A-TQ144AX79
This table gives cross-reference parts and alternative options found for A54SX16A-TQ144AX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-TQ144AX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16A-TQG144 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX16A-TQ144AX79 vs A54SX16A-TQG144 |
A54SX16ATQG144A | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX16A-TQ144AX79 vs A54SX16ATQG144A |
A54SX16ATQG144 | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi FPGA & SoC | A54SX16A-TQ144AX79 vs A54SX16ATQG144 |
A54SX16ATQ144I | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi FPGA & SoC | A54SX16A-TQ144AX79 vs A54SX16ATQ144I |
A54SX16A-TQG144M | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX16A-TQ144AX79 vs A54SX16A-TQG144M |
A54SX16ATQ144M | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Microsemi FPGA & SoC | A54SX16A-TQ144AX79 vs A54SX16ATQ144M |
A54SX16ATQG144M | FPGA, 1452 CLBS, 24000 GATES, 227MHz, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Microsemi FPGA & SoC | A54SX16A-TQ144AX79 vs A54SX16ATQG144M |
A54SX16A-TQ144A | FPGA, 990 CLBS, 16000 GATES, PQFP144, 1.40 MM PITCH, PLASTIC TQFP-144 | Microsemi FPGA & SoC | A54SX16A-TQ144AX79 vs A54SX16A-TQ144A |
A54SX16ATQG144I | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX16A-TQ144AX79 vs A54SX16ATQG144I |
A54SX16ATQG144 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX16A-TQ144AX79 vs A54SX16ATQG144 |