Part Details for A54SX16A-PQG208I by Microchip Technology Inc
Overview of A54SX16A-PQG208I by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX16A-PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6322
|
Newark | Ic's Rohs Compliant: Yes |Microchip A54SX16A-PQG208I Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A54SX16A-PQG208I-ND
|
DigiKey | IC FPGA 175 I/O 208QFP Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A54SX16A-PQG208I
|
Avnet Americas | FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP - Trays (Alt: A54SX16A-PQG208I) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1834 Factory Stock |
|
$0 | Buy Now | |
|
NAC | A54SX16A-PQG208I LEAD FREE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 5 |
|
RFQ | |
DISTI #
A54SX16A-PQG208I
|
Avnet Silica | FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP (Alt: A54SX16A-PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A54SX16A-PQG208I
|
EBV Elektronik | FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP (Alt: A54SX16A-PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A54SX16A-PQG208I
A54SX16A-PQG208I CAD Models
A54SX16A-PQG208I Part Data Attributes:
|
A54SX16A-PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX16A-PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | 16000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 175 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 175 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX16A-PQG208I
This table gives cross-reference parts and alternative options found for A54SX16A-PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16A-PQG208A | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-PQG208I vs A54SX16A-PQG208A |
A54SX16A-PQG208 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX16A-PQG208I vs A54SX16A-PQG208 |