A54SX16A-FTQG100A
Description: Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM, TQFP-100

Overview of A54SX16A-FTQG100A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16A-FTQG100A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16A-FTQG100A by Microsemi Corporation

A54SX16A-FTQG100A
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
172 MHz
Combinatorial Delay of a CLB-Max
1.9 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
24000
Number of Inputs
81
Number of Logic Cells
1452
Number of Outputs
81
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A54SX16A-FTQG100A
    Microsemi Corporation
    Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM, TQFP-100
    VS

Alternate Parts for A54SX16A-FTQG100A

This table gives cross-reference parts and alternative options found for A54SX16A-FTQG100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-FTQG100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16A-FTQ100I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PQFP100, 1.40 MM, TQFP-100 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16A-FTQ100I
A54SX16A-FTQ100M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM, TQFP-100 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16A-FTQ100M
A54SX16A-FTQ100M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-FTQ100M
A54SX16A-FTQ100A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-FTQ100A
A54SX16A-FTQ100I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-FTQ100I
A54SX16A-FTQ100 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 167MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, TQFP-100 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16A-FTQ100
A54SX16A-FTQ100X79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 167MHz, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-FTQ100X79
A54SX16A-FTQ100A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PQFP100, 1.40 MM, TQFP-100 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16A-FTQ100A
A54SX16A-FTQG100 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 167MHz, 1452-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16A-FTQG100
A54SX16A-FTQG100I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-FTQG100I
Part Number Description Manufacturer Compare
A54SX16A-3PQ208X79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Actel Corporation A54SX16A-FTQG100A vs A54SX16A-3PQ208X79
A54SX32-1BG313PP Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, PBGA313, PLASTIC, MO-151, BGA-313 Microsemi Corporation A54SX16A-FTQG100A vs A54SX32-1BG313PP
A54SX16A-TQG144M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 227MHz, 1452-Cell, CMOS, PQFP144 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16A-TQG144M
A54SX16P-1TQ144PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP144, 1.40 MM HEIGHT, MO-136, TQFP-144 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16P-1TQ144PP
A54SX32-BGG313M Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, 2880-Cell, CMOS, PBGA313 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX32-BGG313M
A54SX16P-P2VQ100M Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16P-P2VQ100M
A54SX16P-1VQ100X79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16P-1VQ100X79
A54SX16PPQG208 FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP208, PLASTIC, MO-143, QFP-208 Microsemi FPGA & SoC A54SX16A-FTQG100A vs A54SX16PPQG208
A54SX16-1TQ176X79 Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP176, 1.40 MM HEIGHT, MO-136, TQFP-176 Microsemi Corporation A54SX16A-FTQG100A vs A54SX16-1TQ176X79
A54SX16P-1VQG100PP Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 Microchip Technology Inc A54SX16A-FTQG100A vs A54SX16P-1VQG100PP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16A-FTQG100A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16A-FTQG100A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A54SX16A-FTQG100A would you like to use for your alert(s)?
  • Please alert me when A54SX16A-FTQG100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16A-FTQG100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16A-FTQG100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16A-FTQG100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16A-FTQG100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16A-FTQG100A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: