Part Details for A54SX16A-FG144AX79 by Actel Corporation
Overview of A54SX16A-FG144AX79 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16A-FG144AX79
A54SX16A-FG144AX79 CAD Models
A54SX16A-FG144AX79 Part Data Attributes
|
A54SX16A-FG144AX79
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16A-FG144AX79
Actel Corporation
Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PBGA144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES AN SUPPLU OF 3.3V | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 990 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |