Part Details for A54SX16A-3FG144 by Actel Corporation
Overview of A54SX16A-3FG144 by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX16A-3FG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 509 |
|
$90.0000 / $120.0000 | Buy Now |
Part Details for A54SX16A-3FG144
A54SX16A-3FG144 CAD Models
A54SX16A-3FG144 Part Data Attributes:
|
A54SX16A-3FG144
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16A-3FG144
Actel Corporation
Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
Additional Feature | 16000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 111 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1452 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A54SX16A-3FG144
This table gives cross-reference parts and alternative options found for A54SX16A-3FG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-3FG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16A-3FGG144A | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, CMOS, PBGA144, 1 MM, FBGA-144 | Microsemi Corporation | A54SX16A-3FG144 vs A54SX16A-3FGG144A |
A54SX16A-3FGG144 | Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | Actel Corporation | A54SX16A-3FG144 vs A54SX16A-3FGG144 |