A54SX16A-1FG256I
Description: Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256

Overview of A54SX16A-1FG256I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX16A-1FG256I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX16A-1FG256I by Microsemi Corporation

A54SX16A-1FG256I
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
1 MM PITCH, FBGA-256
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
16000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
263 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
JESD-30 Code
S-PBGA-B256
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
1452
Number of Equivalent Gates
24000
Number of Inputs
180
Number of Logic Cells
1452
Number of Outputs
180
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1452 CLBS, 24000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. A54SX16A-1FG256I
    Microsemi Corporation
    Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256
    VS

Alternate Parts for A54SX16A-1FG256I

This table gives cross-reference parts and alternative options found for A54SX16A-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16A-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX16A-1FG256X79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FG256X79
A54SX16A-1FGG256 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FGG256
A54SX16A-1FG256M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FG256M
A54SX16A-1FG256A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA256, 1 MM, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FG256A
A54SX16A-1FGG256M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FGG256M
A54SX16A-1FGG256A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 278MHz, 1452-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX16A-1FG256I vs A54SX16A-1FGG256A
A54SX16A-1FGG256I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FGG256I
A54SX16A-1FG256IX79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FG256IX79
A54SX16A-1FG256 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 263MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-1FG256
Part Number Description Manufacturer Compare
A54SX16A-1FGG256A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 278MHz, 1452-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX16A-1FG256I vs A54SX16A-1FGG256A
A54SX16A-3FGG256I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 Actel Corporation A54SX16A-1FG256I vs A54SX16A-3FGG256I
A54SX16A-FGG256A FPGA, 990 CLBS, 16000 GATES, PBGA256, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-256 Microsemi FPGA & SoC A54SX16A-1FG256I vs A54SX16A-FGG256A
A54SX16A-2FG256A Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 1452-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX16A-1FG256I vs A54SX16A-2FG256A
A54SX16A-FG256AX79 Field Programmable Gate Array, 990 CLBs, 16000 Gates, CMOS, PBGA256, Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-FG256AX79
A54SX16A-FGG256 FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256 Microsemi FPGA & SoC A54SX16A-1FG256I vs A54SX16A-FGG256
A54SX16A-3FG256I Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 357MHz, 1452-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Actel Corporation A54SX16A-1FG256I vs A54SX16A-3FG256I
A54SX16A-2FG256X79 Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 294MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX16A-1FG256I vs A54SX16A-2FG256X79
A54SX16A-FG256 FPGA, 1452 CLBS, 24000 GATES, PBGA256, 1 MM, FBGA-256 Microsemi FPGA & SoC A54SX16A-1FG256I vs A54SX16A-FG256
A54SX16A-FFG256M Field Programmable Gate Array, 1452 CLBs, 24000 Gates, 172MHz, 1452-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX16A-1FG256I vs A54SX16A-FFG256M

Related Parts for A54SX16A-1FG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX16A-1FG256I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX16A-1FG256I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A54SX16A-1FG256I would you like to use for your alert(s)?
  • Please alert me when A54SX16A-1FG256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX16A-1FG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX16A-1FG256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX16A-1FG256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX16A-1FG256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX16A-1FG256I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: