Part Details for A54SX16-VQG100I by Microsemi Corporation
Overview of A54SX16-VQG100I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16-VQG100I
A54SX16-VQG100I CAD Models
A54SX16-VQG100I Part Data Attributes
|
A54SX16-VQG100I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16-VQG100I
Microsemi Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 240 MHz | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 81 | |
Number of Outputs | 81 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A54SX16-VQG100I
This table gives cross-reference parts and alternative options found for A54SX16-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16PVQG100 | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16-VQG100I vs A54SX16PVQG100 |
A54SX16P-VQG100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | A54SX16-VQG100I vs A54SX16P-VQG100I |
A54SX16VQ100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16-VQG100I vs A54SX16VQ100 |
A54SX16-VQ100MX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-VQG100I vs A54SX16-VQ100MX79 |
A54SX16VQG100PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-VQG100I vs A54SX16VQG100PP |
A54SX16P-VQ100X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16-VQG100I vs A54SX16P-VQ100X79 |
A54SX16VQ100I | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16-VQG100I vs A54SX16VQ100I |
A54SX16VQ100 | FPGA, 1452 CLBS, 16000 GATES, 240MHz, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi FPGA & SoC | A54SX16-VQG100I vs A54SX16VQ100 |
A54SX16P-VQ100IX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16-VQG100I vs A54SX16P-VQ100IX79 |
A54SX16P-VQ100M | Field Programmable Gate Array, 207MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-VQG100I vs A54SX16P-VQ100M |