Part Details for A54SX16-P1VQG100M by Actel Corporation
Overview of A54SX16-P1VQG100M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16-P1VQG100M
A54SX16-P1VQG100M CAD Models
A54SX16-P1VQG100M Part Data Attributes:
|
A54SX16-P1VQG100M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16-P1VQG100M
Actel Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 280 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 81 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 81 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A54SX16-P1VQG100M
This table gives cross-reference parts and alternative options found for A54SX16-P1VQG100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16-P1VQG100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16P-P1VQ100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16-P1VQG100M vs A54SX16P-P1VQ100 |
A54SX16P-P1VQ100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-P1VQG100M vs A54SX16P-P1VQ100 |
A54SX16P-P1VQG100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-P1VQG100M vs A54SX16P-P1VQG100I |
A54SX16P-P1VQ100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16-P1VQG100M vs A54SX16P-P1VQ100I |
A54SX16P-P1VQG100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | A54SX16-P1VQG100M vs A54SX16P-P1VQG100I |
A54SX16P-P1VQG100M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | Actel Corporation | A54SX16-P1VQG100M vs A54SX16P-P1VQG100M |
A54SX16P-P1VQ100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-P1VQG100M vs A54SX16P-P1VQ100I |
A54SX16P-P1VQG100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16-P1VQG100M vs A54SX16P-P1VQG100 |
A54SX16-P1VQ100M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Actel Corporation | A54SX16-P1VQG100M vs A54SX16-P1VQ100M |