A54SX08-P2VQG100I
Description: Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100

Overview of A54SX08-P2VQG100I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A54SX08-P2VQG100I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX08-P2VQG100I by Microsemi Corporation

A54SX08-P2VQG100I
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
TFQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE
Clock Frequency-Max
320 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
768
Number of Equivalent Gates
8000
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
768 CLBS, 8000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A54SX08-P2VQG100I
    Microsemi Corporation
    Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100
    VS

Alternate Parts for A54SX08-P2VQG100I

This table gives cross-reference parts and alternative options found for A54SX08-P2VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08-P2VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX08-P2VQ100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX08-P2VQG100I vs A54SX08-P2VQ100M
A54SX08-P2VQ100 Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100
A54SX08-P2VQG100I Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX08-P2VQG100I vs A54SX08-P2VQG100I
A54SX08-P2VQ100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100M
A54SX08-P2VQG100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQG100M
A54SX08-P2VQ100I Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100I
Part Number Description Manufacturer Compare
A54SX08-P2VQ100 Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100
A54SX08-P2VQ100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX08-P2VQG100I vs A54SX08-P2VQ100M
A54SX08-P2VQ100I Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100I
A54SX08-P2VQG100I Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX08-P2VQG100I vs A54SX08-P2VQG100I
A54SX08-P2VQG100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100 Microchip Technology Inc A54SX08-P2VQG100I vs A54SX08-P2VQG100M
A54SX08-P2VQ100M Field Programmable Gate Array, 768 CLBs, 8000 Gates, 320MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 Microsemi Corporation A54SX08-P2VQG100I vs A54SX08-P2VQ100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX08-P2VQG100I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX08-P2VQG100I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A54SX08-P2VQG100I would you like to use for your alert(s)?
  • Please alert me when A54SX08-P2VQG100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX08-P2VQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX08-P2VQG100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX08-P2VQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX08-P2VQG100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX08-P2VQG100I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: