Part Details for A514 by MACOM
Overview of A514 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2013HSN-A514G4 | Texas Instruments | NiCd/NiMH/Lead-Acid Gas Gauge For High Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 | |
BQ2013HSN-A514TR | Texas Instruments | NiCd/NiMH/Lead-Acid Gas Gauge For High Discharge Rates (>10A), Pgmable Offset Error & Load Comp. 16-SOIC 0 to 70 | |
LP3972SQ-A514/NOPB | Texas Instruments | Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125 |
Price & Stock for A514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A514-ND
|
DigiKey | IC RF AMP GPS 3MHZ-600MHZ TO8 Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,467.9850 | Buy Now |
DISTI #
937-A514
|
Mouser Electronics | RF Amplifier 10-500MHz NF 4.0dB Gain 28.0dB RoHS: Compliant | 0 |
|
$932.6800 | Order Now |
Part Details for A514
A514 CAD Models
A514 Part Data Attributes
|
A514
MACOM
Buy Now
Datasheet
|
Compare Parts:
A514
MACOM
Narrow Band Low Power Amplifier, 10MHz Min, 500MHz Max, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.8 |
Alternate Parts for A514
This table gives cross-reference parts and alternative options found for A514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A514 | 10MHz - 500MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8, 4 PIN | TE Connectivity | A514 vs A514 |