Part Details for A50474J630R by KEMET Corporation
Overview of A50474J630R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A50474J630R
A50474J630R CAD Models
A50474J630R Part Data Attributes
|
A50474J630R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50474J630R
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A50474J630R
This table gives cross-reference parts and alternative options found for A50474J630R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50474J630R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150474J630RF2 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50474J630R vs 150474J630RF2 |
AREM47463JUPMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50474J630R vs AREM47463JUPMZZ |
AREM47463KUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | A50474J630R vs AREM47463KUPM |
SG254K0474J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50474J630R vs SG254K0474J-- |
AREM47463JUPO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | A50474J630R vs AREM47463JUPO |
AREM47463JUPNZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50474J630R vs AREM47463JUPNZZ |
AREM47463JUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | A50474J630R vs AREM47463JUPM |
MMWA6P47J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50474J630R vs MMWA6P47J |
AREM47463KUPK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | A50474J630R vs AREM47463KUPK |
AREM47463JUPOZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | A50474J630R vs AREM47463JUPOZZ |