Part Details for A5030ZA by Littelfuse Inc
Overview of A5030ZA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A5030ZA
A5030ZA CAD Models
A5030ZA Part Data Attributes
|
A5030ZA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
A5030ZA
Littelfuse Inc
Silicon Surge Protector, 20A, SIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T20 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | 4 BANKS, STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 400 V | |
JESD-30 Code | R-PSIP-T20 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 12 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | SILICON SURGE PROTECTOR |