There are no models available for this part yet.
Overview of A5011-001 by Omnetics Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for A5011-001 by Omnetics Connector Corporation
Part Data Attributes for A5011-001 by Omnetics Connector Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OMNETICS CONNECTOR CORP
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
96
|
Alternate Parts for A5011-001
This table gives cross-reference parts and alternative options found for A5011-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5011-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008223096771903 | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | A5011-001 vs 008223096771903 |
PSSHSM-548-D-06-G-AP-C-TB-P-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | A5011-001 vs PSSHSM-548-D-06-G-AP-C-TB-P-LF |
77303-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | A5011-001 vs 77303-048 |
77303-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | A5011-001 vs 77303-048 |
67224-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | A5011-001 vs 67224-048 |
PSSHSM-548-D-06-H-TB-0-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | A5011-001 vs PSSHSM-548-D-06-H-TB-0-LF |
008223096721903 | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | A5011-001 vs 008223096721903 |
008223096753901 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | Kyocera AVX Components | A5011-001 vs 008223096753901 |
PSSHSM-548-D-06-F-AP-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | A5011-001 vs PSSHSM-548-D-06-F-AP-LF |
008223096491904 | Board Connector, 96 Contact(s), 2 Row(s), Female | Kyocera AVX Components | A5011-001 vs 008223096491904 |