Part Details for A50105J63R by KEMET Corporation
Overview of A50105J63R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A50105J63R
A50105J63R CAD Models
A50105J63R Part Data Attributes
|
A50105J63R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50105J63R
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A50105J63R
This table gives cross-reference parts and alternative options found for A50105J63R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50105J63R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AREM10506JGIM | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | A50105J63R vs AREM10506JGIM |
AREM10506JGIKZZ | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | A50105J63R vs AREM10506JGIKZZ |
150105J63EC1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | A50105J63R vs 150105J63EC1 |
SG184D0105JEN | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | A50105J63R vs SG184D0105JEN |
AREM10506JGIN | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | A50105J63R vs AREM10506JGIN |
AREM10506JGIMZZ | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | A50105J63R vs AREM10506JGIMZZ |
SG184D0105J-- | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | A50105J63R vs SG184D0105J-- |
AREM10506JGIO | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | A50105J63R vs AREM10506JGIO |
X6671-5-63 | ASC Capacitors | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | A50105J63R vs X6671-5-63 |
SG134D0105J-- | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | A50105J63R vs SG134D0105J-- |