Part Details for A500K130-FG256I by Actel Corporation
Overview of A500K130-FG256I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A500K130-FG256I
A500K130-FG256I CAD Models
A500K130-FG256I Part Data Attributes
|
A500K130-FG256I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A500K130-FG256I
Actel Corporation
Field Programmable Gate Array, 105000 Gates, 250MHz, 12800-Cell, CMOS, PBGA256, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
Additional Feature | MAXIMUM SYSTEM GATES = 290,000 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 105000 | |
Number of Inputs | 192 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 192 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12800 CLBS, 105000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |