Part Details for A4J100 by Mersen Electrical Power
Overview of A4J100 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A4J100-ND
|
DigiKey | 600V 100A CLASS J FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$67.9042 / $97.0100 | Buy Now |
DISTI #
737-A4J100
|
Mouser Electronics | Industrial & Electrical Fuses 600V 100A CLASS J FUSE RoHS: Compliant | 9 |
|
$67.9000 / $97.0100 | Buy Now |
Part Details for A4J100
A4J100 CAD Models
A4J100 Part Data Attributes
|
A4J100
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A4J100
Mersen Electrical Power
Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 67 mm | |
Body Length or Diameter | 29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A4J100
This table gives cross-reference parts and alternative options found for A4J100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4J100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLS-R-100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | A4J100 vs DLS-R-100 |
LGD100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A4J100 vs LGD100 |
KLSR100 | Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A4J100 vs KLSR100 |
FLSR100ID | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4J100 vs FLSR100ID |
JLLS100 | Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | A4J100 vs JLLS100 |
FLSR100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A4J100 vs FLSR100 |
LLSRK100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4J100 vs LLSRK100 |