There are no models available for this part yet.
Overview of A4B-8PA-2DS(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A4B-8PA-2DS(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6875
|
Newark | 2.0Mm Pitch Single Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A4B-8PA-2DS(51) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4200 | Buy Now | |
DISTI #
A4B-8PA-2DS(51)-ND
|
DigiKey | CONN HEADER Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4298 | Buy Now | |
DISTI #
A4B-8PA-2DS(51)
|
Avnet Americas | Connector Board to Board Header 8 Position 2mm Solder Right Angle Through Hole - Bag (Alt: A4B-8PA-2DS(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now | |
DISTI #
798-A4B-8PA-2DS51
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1809 |
|
$0.2420 / $0.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2570 | Buy Now | ||
DISTI #
HIRA4B-8PA-2DS(51)
|
Heilind Electronics | 622-0357-8-51 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.0mm Pitch Single Row Miniature Connectors RoHS: Compliant | 0 |
|
$0.2525 / $0.4038 | Buy Now | ||
DISTI #
A4B-8PA-2DS-51
|
TME | Connector: pin strips, A4, THT, PIN: 8, socket, on PCBs, male, angled Min Qty: 100 | 0 |
|
$0.3500 | RFQ | |
DISTI #
000000000005627774
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.2600 / $0.3500 | Buy Now |
CAD Models for A4B-8PA-2DS(51) by Hirose Electric Co Ltd
Part Data Attributes for A4B-8PA-2DS(51) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.118 inch
|
Body Length
|
0.63 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for A4B-8PA-2DS(51)
This table gives cross-reference parts and alternative options found for A4B-8PA-2DS(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4B-8PA-2DS(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-8P-1.25H(52) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | A4B-8PA-2DS(51) vs DF14A-8P-1.25H(52) |
155208-6403-RB | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | A4B-8PA-2DS(51) vs 155208-6403-RB |
3-1734261-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | A4B-8PA-2DS(51) vs 3-1734261-8 |
155208-6402-RA | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | A4B-8PA-2DS(51) vs 155208-6402-RA |
155208-6202-RB | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | A4B-8PA-2DS(51) vs 155208-6202-RB |
155208-6202-RB | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | A4B-8PA-2DS(51) vs 155208-6202-RB |
951108-8622-AR | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | A4B-8PA-2DS(51) vs 951108-8622-AR |
53780-0870 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | A4B-8PA-2DS(51) vs 53780-0870 |
155208-6303-RA | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | A4B-8PA-2DS(51) vs 155208-6303-RA |
155208-6403-RB | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | A4B-8PA-2DS(51) vs 155208-6403-RB |