-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDSO20, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2837
|
Newark | Motor Driver, 3 Phase Dc, Htssop-20, Ic Type:Sensorless Motor Controller, Motor Type:Three Phase Brushless Dc, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Htssop, No. Of Pins:20Pins, Qualification:-Rohs Compliant: Yes |Allegro Microsystems A4963GLPTR-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1686-1-ND
|
DigiKey | IC MOTOR DRIVER 4.2V-50V 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6658 In Stock |
|
$1.5539 / $4.5700 | Buy Now |
DISTI #
250-A4963GLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SENSORLESS BLDC MOSFET GATE DRIVER RoHS: Compliant | 3682 |
|
$1.5500 / $3.6100 | Buy Now |
DISTI #
V72:2272_06610953
|
Arrow Electronics | Triple Half Bridge Motor Controller 20-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 Container: Cut Strips | Americas - 622 |
|
$0.9903 / $1.1502 | Buy Now |
DISTI #
85963883
|
Verical | Triple Half Bridge Motor Controller 20-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2301 | Americas - 1341 |
|
$1.8125 / $2.0000 | Buy Now |
DISTI #
67520279
|
Verical | Triple Half Bridge Motor Controller 20-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2312 | Americas - 622 |
|
$0.9903 / $1.1502 | Buy Now |
|
Rochester Electronics | A4963 - Sensorless BLDC MOSFET Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1341 |
|
$1.4500 / $1.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | ��ˢֱ����� 4.2V~50V SPI,STEP/DIR TSSOP-20-EP Motor Driver ICs ROHS | 6209 |
|
$1.5665 / $2.8405 | Buy Now |
|
LCSC | TSSOP-20-EP Brushless DC (BLDC) Motor Driver ROHS | 6209 |
|
$1.6318 / $2.9588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4963GLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4963GLPTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4963GLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4963GLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8353FSRTAR | Texas Instruments | $2.7452 | 102-V max 3-phase Functional Safety Quality-Managed smart gate driver with 3x CSA 40-WQFN -40 to 125 | A4963GLPTR-T vs DRV8353FSRTAR |
DRV8350RHRGZT | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | A4963GLPTR-T vs DRV8350RHRGZT |
DRV8350SRTVT | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | A4963GLPTR-T vs DRV8350SRTVT |
DRV8350RSRGZT | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | A4963GLPTR-T vs DRV8350RSRGZT |
DRV8350RSRGZR | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | A4963GLPTR-T vs DRV8350RSRGZR |
DRV8350HRTVT | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | A4963GLPTR-T vs DRV8350HRTVT |
DRV8350HRTVR | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | A4963GLPTR-T vs DRV8350HRTVR |
DRV8350SRTVR | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver 32-WQFN -40 to 125 | A4963GLPTR-T vs DRV8350SRTVR |
DRV8350RHRGZR | Texas Instruments | Check for Price | 102-V max 3-phase smart gate driver with buck regulator 48-VQFN -40 to 125 | A4963GLPTR-T vs DRV8350RHRGZR |