Part Details for A438S06TEC by Eupec Gmbh & Co Kg
Overview of A438S06TEC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A438S06TEC
A438S06TEC CAD Models
A438S06TEC Part Data Attributes
|
A438S06TEC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
A438S06TEC
Eupec Gmbh & Co Kg
Assymetric SCR, 900A I(T)RMS, 438000mA I(T), 600V V(DRM), 15V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 2.7 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X5 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5500 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 438000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 900 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | ASSYMETRIC SCR |