A430C30-75
Description: Electric Fuse

Overview of A430C30-75 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for A430C30-75 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71900446
RS Fuse, Capacitor Protection, 4.3kV, Type 75, External Female to Tube, 65kA, 30A | Mersen A430C30-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $336.6400
  • 10 $319.8100
  • 25 $302.9800
$302.9800 / $336.6400 RFQ

CAD Models for A430C30-75 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A430C30-75 by Mersen Electrical Power

A430C30-75
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
180.8 mm
Body Length or Diameter
50.8 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
7700 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
65000 A
Rated Current
30 A
Rated Voltage(AC)
4300 V
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. A430C30-75
    Mersen Electrical Power
    Electric Fuse
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A430C30-75 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A430C30-75 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of A430C30-75 would you like to use for your alert(s)?
  • Please alert me when A430C30-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A430C30-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A430C30-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A430C30-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A430C30-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A430C30-75 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: