A42MX36-2PQ208X39
Description: Field Programmable Gate Array, 90MHz, 2438-Cell, CMOS, PQFP208,

Overview of A42MX36-2PQ208X39 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for A42MX36-2PQ208X39 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX36-2PQ208X39 by Microsemi Corporation

A42MX36-2PQ208X39
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
QFP, QFP208,1.2SQ,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
90 MHz
JESD-30 Code
S-PQFP-G208
Number of Inputs
202
Number of Logic Cells
2438
Number of Outputs
202
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. A42MX36-2PQ208X39
    Microsemi Corporation
    Field Programmable Gate Array, 90MHz, 2438-Cell, CMOS, PQFP208,
    VS

Alternate Parts for A42MX36-2PQ208X39

This table gives cross-reference parts and alternative options found for A42MX36-2PQ208X39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-2PQ208X39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX36-2PQ208X39 Field Programmable Gate Array, 90MHz, 2438-Cell, CMOS, PQFP208 Microchip Technology Inc A42MX36-2PQ208X39 vs A42MX36-2PQ208X39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX36-2PQ208X39 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX36-2PQ208X39 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A42MX36-2PQ208X39 would you like to use for your alert(s)?
  • Please alert me when A42MX36-2PQ208X39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX36-2PQ208X39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX36-2PQ208X39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX36-2PQ208X39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX36-2PQ208X39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX36-2PQ208X39 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: