Part Details for A42MX16-FPQG160I by Microsemi Corporation
Overview of A42MX16-FPQG160I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX16-FPQG160I
A42MX16-FPQG160I CAD Models
A42MX16-FPQG160I Part Data Attributes
|
A42MX16-FPQG160I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX16-FPQG160I
Microsemi Corporation
Field Programmable Gate Array, 608 CLBs, 24000 Gates, 56.16MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | |
Clock Frequency-Max | 56.16 MHz | |
Combinatorial Delay of a CLB-Max | 4 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 608 | |
Number of Equivalent Gates | 24000 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A42MX16-FPQG160I
This table gives cross-reference parts and alternative options found for A42MX16-FPQG160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-FPQG160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A42MX16-FPQG160M | Field Programmable Gate Array, 608 CLBs, 24000 Gates, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-FPQG160I vs A42MX16-FPQG160M |
A42MX16-FPQG160I | Field Programmable Gate Array, 608 CLBs, 24000 Gates, 56.16MHz, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-FPQG160I vs A42MX16-FPQG160I |
A42MX16-FPQ160I | Field Programmable Gate Array, 608 CLBs, 24000 Gates, 56.16MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX16-FPQG160I vs A42MX16-FPQ160I |
A42MX16-FPQ160M | Field Programmable Gate Array, 608 CLBs, 24000 Gates, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A42MX16-FPQG160I vs A42MX16-FPQ160M |
A42MX16-FPQG160 | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 56MHz, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-FPQG160I vs A42MX16-FPQG160 |
A42MX16-FPQ160M | Field Programmable Gate Array, 608 CLBs, 24000 Gates, CMOS, PQFP160 | Microchip Technology Inc | A42MX16-FPQG160I vs A42MX16-FPQ160M |