Part Details for A42MX16-1PLG84M by Microchip Technology Inc
Overview of A42MX16-1PLG84M by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A42MX16-1PLG84M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2106
|
Newark | Mx Fpga, 24K System Gates 84 Plcc 29.3X29.3X4.4Mm Tube Rohs Compliant: Yes |Microchip A42MX16-1PLG84M RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$872.1600 / $984.3200 | Buy Now |
DISTI #
A42MX16-1PLG84M-ND
|
DigiKey | IC FPGA 72 I/O 84PLCC Min Qty: 16 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$984.3269 | Buy Now |
DISTI #
494-A42MX16-1PLG84M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates RoHS: Compliant | 0 |
|
$984.3200 | Order Now |
DISTI #
A42MX16-1PLG84M
|
Microchip Technology Inc | MX FPGA, 24K System Gates, Projected EOL: 2024-07-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$615.2000 / $984.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | A42MX16-1PLG84M LEAD FREE RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Box | 0 |
|
$861.2600 / $918.6800 | Buy Now |
Part Details for A42MX16-1PLG84M
A42MX16-1PLG84M CAD Models
A42MX16-1PLG84M Part Data Attributes
|
A42MX16-1PLG84M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A42MX16-1PLG84M
Microchip Technology Inc
Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQCC84
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 108 MHz | |
Combinatorial Delay of a CLB-Max | 2.4 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 24000 | |
Number of Inputs | 72 | |
Number of Outputs | 72 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 608 CLBS, 24000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A42MX16-1PLG84M
This table gives cross-reference parts and alternative options found for A42MX16-1PLG84M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX16-1PLG84M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX16-1PL84I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQCC84, PLASTIC, LCC-84 | A42MX16-1PLG84M vs A42MX16-1PL84I |
A42MX16-1PLG84I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQCC84, ROHS COMPLIANT, PLASTIC, LCC-84 | A42MX16-1PLG84M vs A42MX16-1PLG84I |
A42MX16-1PLG84M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1232 CLBs, 24000 Gates, 108MHz, CMOS, PQCC84, ROHS COMPLIANT, PLASTIC, LCC-84 | A42MX16-1PLG84M vs A42MX16-1PLG84M |