Part Details for A42MX09-2PQ160I by Microsemi Corporation
Overview of A42MX09-2PQ160I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A42MX09-2PQ160I
A42MX09-2PQ160I CAD Models
A42MX09-2PQ160I Part Data Attributes
|
A42MX09-2PQ160I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A42MX09-2PQ160I
Microsemi Corporation
Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 146 MHz | |
Combinatorial Delay of a CLB-Max | 1.8 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 14000 | |
Number of Inputs | 101 | |
Number of Outputs | 101 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 684 CLBS, 14000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A42MX09-2PQ160I
This table gives cross-reference parts and alternative options found for A42MX09-2PQ160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX09-2PQ160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A42MX09-2PQ160 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160, PLASTIC, QFP-160 | A42MX09-2PQ160I vs A42MX09-2PQ160 |
A42MX09-2PQG160I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 146MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | A42MX09-2PQ160I vs A42MX09-2PQG160I |