Part Details for A416316BV-40L by AMIC Technology
Overview of A416316BV-40L by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A416316BV-40L
A416316BV-40L CAD Models
A416316BV-40L Part Data Attributes
|
A416316BV-40L
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A416316BV-40L
AMIC Technology
Fast Page DRAM, 64KX16, 40ns, CMOS, PDSO40, TSOP2-44/40
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 40 ns | |
Additional Feature | SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for A416316BV-40L
This table gives cross-reference parts and alternative options found for A416316BV-40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A416316BV-40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C1665TG-8TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs MT4C1665TG-8TR |
KM416C60T-L7 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | A416316BV-40L vs KM416C60T-L7 |
V53C664HT35 | Mosel Vitelic Corporation | Check for Price | Fast Page DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs V53C664HT35 |
TC511665BFT-10 | Toshiba America Electronic Components | Check for Price | IC 64K X 16 OTHER DRAM, 10 ns, PDSO40, 0.400 INCH, TSOP2-44/40, Dynamic RAM | A416316BV-40L vs TC511665BFT-10 |
M5M411665ATP2-5 | Mitsubishi Electric | Check for Price | EDO DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs M5M411665ATP2-5 |
MT4C1665TG-10LTR | Micron Technology Inc | Check for Price | Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs MT4C1665TG-10LTR |
MT4C1671TG-7 | Micron Technology Inc | Check for Price | Static Column DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | A416316BV-40L vs MT4C1671TG-7 |
KM416C60T-L55 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 64KX16, 55ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | A416316BV-40L vs KM416C60T-L55 |
HM511663CTT-8 | Hitachi Ltd | Check for Price | Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs HM511663CTT-8 |
V53C1664HT30 | Mosel Vitelic Corporation | Check for Price | Fast Page DRAM, 64KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | A416316BV-40L vs V53C1664HT30 |