Part Details for A40MX02-PL44 by Microsemi Corporation
Overview of A40MX02-PL44 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3840PL44DBVR | Texas Instruments | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 |
Part Details for A40MX02-PL44
A40MX02-PL44 CAD Models
A40MX02-PL44 Part Data Attributes
|
A40MX02-PL44
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A40MX02-PL44
Microsemi Corporation
Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 3000 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for A40MX02-PL44
This table gives cross-reference parts and alternative options found for A40MX02-PL44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-PL44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX02-PLG44M | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Microsemi Corporation | A40MX02-PL44 vs A40MX02-PLG44M |
A40MX02-PLG44I | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Microsemi Corporation | A40MX02-PL44 vs A40MX02-PLG44I |
A40MX02-PLG44 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Microsemi Corporation | A40MX02-PL44 vs A40MX02-PLG44 |
A40MX02-PLG44M | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | Microchip Technology Inc | A40MX02-PL44 vs A40MX02-PLG44M |
A40MX02-PLG44 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | Microchip Technology Inc | A40MX02-PL44 vs A40MX02-PLG44 |
A40MX02-PL44I | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC44 | Microchip Technology Inc | A40MX02-PL44 vs A40MX02-PL44I |