A40MX02-FPL68B
Description: Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQCC68

Overview of A40MX02-FPL68B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A40MX02-FPL68B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40MX02-FPL68B by Microchip Technology Inc

A40MX02-FPL68B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, MS-007AE, LCC-68
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
48.24 MHz
Combinatorial Delay of a CLB-Max
3.72 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.13 mm
Moisture Sensitivity Level
3
Number of CLBs
295
Number of Equivalent Gates
3000
Number of Inputs
57
Number of Outputs
57
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.445 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. A40MX02-FPL68B
    Microchip Technology Inc
    Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQCC68
    VS

Alternate Parts for A40MX02-FPL68B

This table gives cross-reference parts and alternative options found for A40MX02-FPL68B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-FPL68B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A40MX02-FPL68M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPL68M
A40MX02-FPLG68 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48MHz, CMOS, PQCC68, ROHS COMPLIANT, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPLG68
A40MX02-FPLG68M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPLG68M
A40MX02-FPL68B Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQCC68, PLASTIC, MS-007AE, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPL68B
A40MX02-FPLG68I Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPLG68I
A40MX02-FPLG68I Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPLG68I
A40MX02-FPLG68B Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPLG68B
A40MX02-FPL68M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPL68M
A40MX02-FPL68I Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48.24MHz, 295-Cell, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPL68I
Part Number Description Manufacturer Compare
A40MX02-2PL68MX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-2PL68MX79
A40MX02-PL68M Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-PL68M
A40MX02-1PL68IX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-1PL68IX79
A40MX02-FPL68X79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 48MHz, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPL68X79
A40MX02-2PL68MX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-2PL68MX79
A40MX02-FPL68MX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-FPL68MX79
A40MX02-3PL68X79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 109MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-3PL68X79
A40MX02-1PL68IX79 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-1PL68IX79
A40MX02-FPLG68B Field Programmable Gate Array, 295 CLBs, 2000 Gates, 48.24MHz, CMOS, PQCC68 Microchip Technology Inc A40MX02-FPL68B vs A40MX02-FPLG68B
A40MX02-3PL68 Field Programmable Gate Array, 295 CLBs, 3000 Gates, 109MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX02-FPL68B vs A40MX02-3PL68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40MX02-FPL68B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40MX02-FPL68B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A40MX02-FPL68B would you like to use for your alert(s)?
  • Please alert me when A40MX02-FPL68B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40MX02-FPL68B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40MX02-FPL68B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40MX02-FPL68B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40MX02-FPL68B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40MX02-FPL68B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: