A40MX02-2PQG100IX39
Description: Field Programmable Gate Array, 295-Cell, CMOS, PQFP100

Overview of A40MX02-2PQG100IX39 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A40MX02-2PQG100IX39 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40MX02-2PQG100IX39 by Microchip Technology Inc

A40MX02-2PQG100IX39
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
101 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
3000
Number of Inputs
57
Number of Logic Cells
295
Number of Outputs
57
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
295 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. A40MX02-2PQG100IX39
    Microchip Technology Inc
    Field Programmable Gate Array, 295-Cell, CMOS, PQFP100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40MX02-2PQG100IX39 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40MX02-2PQG100IX39 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A40MX02-2PQG100IX39 would you like to use for your alert(s)?
  • Please alert me when A40MX02-2PQG100IX39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40MX02-2PQG100IX39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40MX02-2PQG100IX39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40MX02-2PQG100IX39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40MX02-2PQG100IX39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40MX02-2PQG100IX39 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: