Part Details for A40MX02-1PL44X39 by Microchip Technology Inc
Overview of A40MX02-1PL44X39 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A40MX02-1PL44X39
A40MX02-1PL44X39 CAD Models
A40MX02-1PL44X39 Part Data Attributes
|
A40MX02-1PL44X39
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX02-1PL44X39
Microchip Technology Inc
Field Programmable Gate Array, 92.5MHz, 295-Cell, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 92 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 295 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |