Part Details for A3PN060-VQ100I by Microsemi Corporation
Overview of A3PN060-VQ100I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PN060-VQ100I
A3PN060-VQ100I CAD Models
A3PN060-VQ100I Part Data Attributes
|
A3PN060-VQ100I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN060-VQ100I
Microsemi Corporation
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3PN060-VQ100I
This table gives cross-reference parts and alternative options found for A3PN060-VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN060-VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN060-VQ100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN060-VQ100I vs A3PN060-VQ100 |
A3PN060-VQG100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN060-VQ100I vs A3PN060-VQG100 |
A3PN060-VQG100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN060-VQ100I vs A3PN060-VQG100I |
A3PN060-VQ100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | Microsemi Corporation | A3PN060-VQ100I vs A3PN060-VQ100 |
A3PN060-VQG100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | A3PN060-VQ100I vs A3PN060-VQG100 |
A3PN060-VQ100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3PN060-VQ100I vs A3PN060-VQ100I |