Part Details for A3PN020-ZFQNG68 by Microsemi Corporation
Overview of A3PN020-ZFQNG68 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3PN020-ZFQNG68
A3PN020-ZFQNG68 CAD Models
A3PN020-ZFQNG68 Part Data Attributes:
|
A3PN020-ZFQNG68
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN020-ZFQNG68
Microsemi Corporation
Field Programmable Gate Array, 520-Cell, CMOS, PQCC68,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QCCN, LCC68,.32SQ,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N68 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 49 | |
Number of Logic Cells | 520 | |
Number of Outputs | 49 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |
Alternate Parts for A3PN020-ZFQNG68
This table gives cross-reference parts and alternative options found for A3PN020-ZFQNG68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PN020-ZFQNG68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PN020-ZFQNG68 | Field Programmable Gate Array, 520-Cell, CMOS, PQCC68 | Microchip Technology Inc | A3PN020-ZFQNG68 vs A3PN020-ZFQNG68 |